Parametric Equivalent
Parametric Equivalent

PSC10120HJ | |
|---|---|
DigiKey Part Number | 1727-PSC10120HJTR-ND - Tape & Reel (TR) 1727-PSC10120HJCT-ND - Cut Tape (CT) 1727-PSC10120HJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSC10120HJ |
Description | PSC10120H/SOT8017/TO252-2L |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 10A Surface Mount TO-252-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 10 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 180 µA @ 1200 V | |
Capacitance @ Vr, F | 600pF @ 1V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252-2 | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,05000 | € 4,05 |
| 10 | € 2,68100 | € 26,81 |
| 100 | € 1,90300 | € 190,30 |
| 500 | € 1,77756 | € 888,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 1,45226 | € 3 630,65 |
| Unit Price without VAT: | € 4,05000 |
|---|---|
| Unit Price with VAT: | € 4,90050 |

