


PMZB390UNEYL | |
|---|---|
DigiKey Part Number | 1727-2330-2-ND - Tape & Reel (TR) 1727-2330-1-ND - Cut Tape (CT) 1727-2330-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMZB390UNEYL |
Description | MOSFET N-CH 30V 900MA DFN1006B-3 |
Customer Reference | |
Detailed Description | N-Channel 30 V 900mA (Ta) 350mW (Ta), 5.43W (Tc) Surface Mount DFN1006B-3 |
Datasheet | Datasheet |
EDA/CAD Models | PMZB390UNEYL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 470mOhm @ 900mA, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.3 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 41 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Ta), 5.43W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN1006B-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,30000 | € 0,30 |
| 10 | € 0,18700 | € 1,87 |
| 100 | € 0,11730 | € 11,73 |
| 500 | € 0,08702 | € 43,51 |
| 1 000 | € 0,07721 | € 77,21 |
| 2 000 | € 0,06894 | € 137,88 |
| 5 000 | € 0,05997 | € 299,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,05441 | € 544,10 |
| 20 000 | € 0,04974 | € 994,80 |
| 30 000 | € 0,04736 | € 1 420,80 |
| 50 000 | € 0,04468 | € 2 234,00 |
| 70 000 | € 0,04310 | € 3 017,00 |
| 100 000 | € 0,04156 | € 4 156,00 |
| Unit Price without VAT: | € 0,30000 |
|---|---|
| Unit Price with VAT: | € 0,36300 |






