Parametric Equivalent

PMXB40UNEZ | |
|---|---|
DigiKey Part Number | 1727-PMXB40UNEZTR-ND - Tape & Reel (TR) 1727-PMXB40UNEZCT-ND - Cut Tape (CT) 1727-PMXB40UNEZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMXB40UNEZ |
Description | MOSFET N-CH 12V 3.2A DFN1010D-3 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | N-Channel 12 V 3.2A (Ta) 400mW (Ta), 8.33W (Tc) Surface Mount DFN1010D-3 |
Datasheet | Datasheet |
EDA/CAD Models | PMXB40UNEZ Models |
Category | Vgs(th) (Max) @ Id 900mV @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 11.6 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 556 pF @ 10 V |
FET Type | Power Dissipation (Max) 400mW (Ta), 8.33W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 12 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DFN1010D-3 |
Drive Voltage (Max Rds On, Min Rds On) 1.2V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 45mOhm @ 3.2A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMXB40UNEZ | Nexperia USA Inc. | 0 | 1727-PMXB40UNEZCT-ND | € 0,40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,40000 | € 0,40 |
| 10 | € 0,24500 | € 2,45 |
| 100 | € 0,15490 | € 15,49 |
| 500 | € 0,11568 | € 57,84 |
| 1 000 | € 0,10300 | € 103,00 |
| 2 000 | € 0,09232 | € 184,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,07544 | € 377,20 |
| 10 000 | € 0,06874 | € 687,40 |
| 15 000 | € 0,06610 | € 991,50 |
| Unit Price without VAT: | € 0,40000 |
|---|---|
| Unit Price with VAT: | € 0,48400 |
