MFR Recommended

PMPB8XNX | |
|---|---|
DigiKey Part Number | 1727-PMPB8XNXTR-ND - Tape & Reel (TR) 1727-PMPB8XNXCT-ND - Cut Tape (CT) 1727-PMPB8XNXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMPB8XNX |
Description | MOSFET N-CH 20V 10.1A 6DFN |
Customer Reference | |
Detailed Description | N-Channel 20 V 10.1A (Ta) 1.9W (Ta), 12.5W (Tc) Surface Mount DFN2020MD-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 12mOhm @ 10.1A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1696 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.9W (Ta), 12.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2020MD-6 | |
Package / Case | ||
Base Product Number |
