PEMD4-QX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMP5501V,115

DigiKey Part Number
1727-5858-2-ND - Tape & Reel (TR)
1727-5858-1-ND - Cut Tape (CT)
1727-5858-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMP5501V,115
Description
TRANS 2PNP 45V 100MA SOT-666
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) Matched Pair 45V 100mA 175MHz 300mW Surface Mount SOT-666
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Transistor Type
2 PNP (Dual) Matched Pair
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
45V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
300mW
Frequency - Transition
175MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-666
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 700
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,55000€ 0,55
10€ 0,33900€ 3,39
50€ 0,24520€ 12,26
100€ 0,21500€ 21,50
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,11723€ 468,92
8 000€ 0,10690€ 855,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,55000
Unit Price with VAT:€ 0,66550