
PMP4201Y,135 | |
|---|---|
DigiKey Part Number | 1727-5851-2-ND - Tape & Reel (TR) 1727-5851-1-ND - Cut Tape (CT) 1727-5851-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMP4201Y,135 |
Description | TRANS 2NPN 45V 100MA 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) Matched Pair 45V 100mA 250MHz 300mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PMP4201Y,135 Models |
Category | Power - Max 300mW |
Manufacturer Nexperia USA Inc. | Frequency - Transition 250MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type 2 NPN (Dual) Matched Pair | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 100mA | Supplier Device Package 6-TSSOP |
Current - Collector Cutoff (Max) 15nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,56000 | € 0,56 |
| 10 | € 0,34700 | € 3,47 |
| 100 | € 0,22160 | € 22,16 |
| 500 | € 0,16762 | € 83,81 |
| 1 000 | € 0,15019 | € 150,19 |
| 2 000 | € 0,13551 | € 271,02 |
| 5 000 | € 0,11961 | € 598,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,10978 | € 1 097,80 |
| 20 000 | € 0,10151 | € 2 030,20 |
| 30 000 | € 0,09730 | € 2 919,00 |
| 50 000 | € 0,09257 | € 4 628,50 |
| 70 000 | € 0,08976 | € 6 283,20 |
| Unit Price without VAT: | € 0,56000 |
|---|---|
| Unit Price with VAT: | € 0,67760 |

