
PMN30UNH | |
|---|---|
DigiKey Part Number | 1727-PMN30UNHTR-ND - Tape & Reel (TR) 1727-PMN30UNHCT-ND - Cut Tape (CT) 1727-PMN30UNHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMN30UNH |
Description | PMN30UN/SOT457/SC-74 |
Customer Reference | |
Detailed Description | N-Channel 30 V 4.5A (Ta) 530mW (Ta), 4.46W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 40mOhm @ 4.5A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 635 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 530mW (Ta), 4.46W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,35000 | € 0,35 |
| 10 | € 0,21700 | € 2,17 |
| 100 | € 0,13680 | € 13,68 |
| 500 | € 0,10198 | € 50,99 |
| 1 000 | € 0,09071 | € 90,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,06663 | € 199,89 |
| 6 000 | € 0,06017 | € 361,02 |
| 9 000 | € 0,05687 | € 511,83 |
| 15 000 | € 0,05317 | € 797,55 |
| 21 000 | € 0,05098 | € 1 070,58 |
| 30 000 | € 0,04884 | € 1 465,20 |
| 75 000 | € 0,04416 | € 3 312,00 |
| 150 000 | € 0,04185 | € 6 277,50 |
| Unit Price without VAT: | € 0,35000 |
|---|---|
| Unit Price with VAT: | € 0,42350 |