
PMMT591A,215 | |
|---|---|
DigiKey Part Number | 1727-5221-2-ND - Tape & Reel (TR) 1727-5221-1-ND - Cut Tape (CT) 1727-5221-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMMT591A,215 |
Description | TRANS PNP 40V 1A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 1 A 150MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMMT591A,215 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 100mA, 5V |
Mfr | Power - Max 250 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package TO-236AB |
Vce Saturation (Max) @ Ib, Ic 500mV @ 100mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBT3906LT1HTSA1 | Infineon Technologies | 1 773 | MMBT3906LT1HTSA1CT-ND | € 0,25000 | Similar |
| SST4403T116 | Rohm Semiconductor | 3 163 | SST4403T116CT-ND | € 0,35000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,29000 | € 0,29 |
| 10 | € 0,17600 | € 1,76 |
| 100 | € 0,11020 | € 11,02 |
| 500 | € 0,08150 | € 40,75 |
| 1 000 | € 0,07220 | € 72,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,06034 | € 181,02 |
| 6 000 | € 0,05435 | € 326,10 |
| 9 000 | € 0,05130 | € 461,70 |
| 15 000 | € 0,04786 | € 717,90 |
| 21 000 | € 0,04583 | € 962,43 |
| 30 000 | € 0,04385 | € 1 315,50 |
| Unit Price without VAT: | € 0,29000 |
|---|---|
| Unit Price with VAT: | € 0,35090 |