



PMEG60T20ELPX | |
|---|---|
DigiKey Part Number | 1727-7810-2-ND - Tape & Reel (TR) 1727-7810-1-ND - Cut Tape (CT) 1727-7810-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG60T20ELPX |
Description | DIODE SCHOTTK 60V 2A SOD128/CFP5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1.2 µA @ 60 V |
Mfr | Capacitance @ Vr, F 400pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 60 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package SOD-128/CFP5 |
Voltage - Forward (Vf) (Max) @ If 620 mV @ 2 A | Operating Temperature - Junction 175°C (Max) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 14 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRAF260T3G | onsemi | 24 909 | MBRAF260T3GOSCT-ND | € 0,89000 | Direct |
| NRVBAF260T3G | onsemi | 2 891 | NRVBAF260T3GOSCT-ND | € 1,43000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,40000 | € 0,40 |
| 10 | € 0,24700 | € 2,47 |
| 100 | € 0,15630 | € 15,63 |
| 500 | € 0,11672 | € 58,36 |
| 1 000 | € 0,10394 | € 103,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,08767 | € 263,01 |
| 6 000 | € 0,07946 | € 476,76 |
| 9 000 | € 0,07528 | € 677,52 |
| 15 000 | € 0,07057 | € 1 058,55 |
| 21 000 | € 0,06779 | € 1 423,59 |
| 30 000 | € 0,06508 | € 1 952,40 |
| Unit Price without VAT: | € 0,40000 |
|---|---|
| Unit Price with VAT: | € 0,48400 |



