


PMEG6020AELP-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG6020AELP-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMEG6020AELP-QX |
Description | DIODE SCHOTTK 60V 2A SOD128/CFP5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount SOD-128/CFP5 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 670 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 9 ns | |
Current - Reverse Leakage @ Vr | 700 nA @ 60 V | |
Capacitance @ Vr, F | 220pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128/CFP5 | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,10469 | € 314,07 |
| 6 000 | € 0,09529 | € 571,74 |
| 9 000 | € 0,09050 | € 814,50 |
| 15 000 | € 0,08512 | € 1 276,80 |
| 21 000 | € 0,08193 | € 1 720,53 |
| 30 000 | € 0,07883 | € 2 364,90 |
| 75 000 | € 0,07347 | € 5 510,25 |
| Unit Price without VAT: | € 0,10469 |
|---|---|
| Unit Price with VAT: | € 0,12667 |

