Similar

PMEG6002EJ-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG6002EJ-QXTR-ND - Tape & Reel (TR) 1727-PMEG6002EJ-QXCT-ND - Cut Tape (CT) 1727-PMEG6002EJ-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG6002EJ-QX |
Description | DIODE SCHOTTKY 60V 200MA SOD323F |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 200mA Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 5 ns |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 14pF @ 1V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 60 V | Mounting Type |
Current - Average Rectified (Io) 200mA | Package / Case |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 200 mA | Supplier Device Package SOD-323F |
Speed Small Signal =< 200mA (Io), Any Speed | Operating Temperature - Junction 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB500V-40 RRG | Taiwan Semiconductor Corporation | 14 077 | RB500V-40RRGCT-ND | € 0,20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,28000 | € 0,28 |
| 10 | € 0,17400 | € 1,74 |
| 100 | € 0,10850 | € 10,85 |
| 500 | € 0,08016 | € 40,08 |
| 1 000 | € 0,07096 | € 70,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,05923 | € 177,69 |
| 6 000 | € 0,05331 | € 319,86 |
| 9 000 | € 0,05029 | € 452,61 |
| 15 000 | € 0,04690 | € 703,50 |
| 21 000 | € 0,04489 | € 942,69 |
| 30 000 | € 0,04293 | € 1 287,90 |
| Unit Price without VAT: | € 0,28000 |
|---|---|
| Unit Price with VAT: | € 0,33880 |

