


PMEG4020EXD-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG4020EXD-QXTR-ND - Tape & Reel (TR) 1727-PMEG4020EXD-QXCT-ND - Cut Tape (CT) 1727-PMEG4020EXD-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG4020EXD-QX |
Description | PMEG4020EXD-Q/SOD323HP/SO2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount SOD323HP |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 5.6 ns |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 83pF @ 1V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 40 V | Mounting Type |
Current - Average Rectified (Io) 2A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 610 mV @ 2 A | Supplier Device Package SOD323HP |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMEG4020EXDX | Nexperia USA Inc. | 50 | 1727-PMEG4020EXDXCT-ND | € 0,25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,26000 | € 0,26 |
| 10 | € 0,15900 | € 1,59 |
| 100 | € 0,09900 | € 9,90 |
| 500 | € 0,07294 | € 36,47 |
| 1 000 | € 0,06449 | € 64,49 |
| 2 000 | € 0,05736 | € 114,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | € 0,05042 | € 226,89 |
| 9 000 | € 0,04550 | € 409,50 |
| 13 500 | € 0,04299 | € 580,37 |
| 22 500 | € 0,04016 | € 903,60 |
| 31 500 | € 0,03849 | € 1 212,44 |
| 45 000 | € 0,03687 | € 1 659,15 |
| Unit Price without VAT: | € 0,26000 |
|---|---|
| Unit Price with VAT: | € 0,31460 |