
PMEG4020EP,115 | |
|---|---|
DigiKey Part Number | 2156-PMEG4020EP,115-954-ND |
Manufacturer | |
Manufacturer Product Number | PMEG4020EP,115 |
Description | DIODE SCHOTTK 40V 2A SOD128/CFP5 |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | 95pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128/CFP5 | |
Operating Temperature - Junction | 150°C (Max) |
| Bulk: | 2611 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 096 | € 0,23236 | € 254,67 |
| Unit Price without VAT: | € 0,23236 |
|---|---|
| Unit Price with VAT: | € 0,28116 |