Similar

PMEG3010CEH-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG3010CEH-QXTR-ND - Tape & Reel (TR) 1727-PMEG3010CEH-QXCT-ND - Cut Tape (CT) 1727-PMEG3010CEH-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3010CEH-QX |
Description | DIODE SCHOTTKY 30V 1A SOD123F |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 520 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 30 V | |
Capacitance @ Vr, F | 90pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,18900 | € 1,89 |
| 100 | € 0,11890 | € 11,89 |
| 500 | € 0,08824 | € 44,12 |
| 1 000 | € 0,07832 | € 78,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,06567 | € 197,01 |
| 6 000 | € 0,05929 | € 355,74 |
| 9 000 | € 0,05604 | € 504,36 |
| 15 000 | € 0,05238 | € 785,70 |
| 21 000 | € 0,05021 | € 1 054,41 |
| 30 000 | € 0,04810 | € 1 443,00 |
| 75 000 | € 0,04348 | € 3 261,00 |
| 150 000 | € 0,04109 | € 6 163,50 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37510 |

