
PMEG3002TV,115 | |
|---|---|
DigiKey Part Number | 1727-5829-2-ND - Tape & Reel (TR) 1727-5829-1-ND - Cut Tape (CT) 1727-5829-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3002TV,115 |
Description | DIODE ARR SCHOT 30V 200MA SOT666 |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 30 V 200mA (DC) Surface Mount SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | PMEG3002TV,115 Models |
Category | Voltage - Forward (Vf) (Max) @ If 480 mV @ 200 mA |
Manufacturer Nexperia USA Inc. | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 30 µA @ 30 V |
Part Status Not For New Designs | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 2 Independent | Mounting Type Surface Mount |
Technology Schottky | Package / Case SOT-563, SOT-666 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-666 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT54V-7 | Diodes Incorporated | 1 676 | BAT54V-7DICT-ND | € 0,31000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,48000 | € 0,48 |
| 10 | € 0,29300 | € 2,93 |
| 100 | € 0,18650 | € 18,65 |
| 500 | € 0,14010 | € 70,05 |
| 1 000 | € 0,12512 | € 125,12 |
| 2 000 | € 0,11250 | € 225,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,10188 | € 407,52 |
| 8 000 | € 0,09293 | € 743,44 |
| 12 000 | € 0,08837 | € 1 060,44 |
| 20 000 | € 0,08325 | € 1 665,00 |
| 28 000 | € 0,08022 | € 2 246,16 |
| 40 000 | € 0,07727 | € 3 090,80 |
| Unit Price without VAT: | € 0,48000 |
|---|---|
| Unit Price with VAT: | € 0,58080 |