Similar

PMEG3002EJ-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG3002EJ-QXTR-ND - Tape & Reel (TR) 1727-PMEG3002EJ-QXCT-ND - Cut Tape (CT) 1727-PMEG3002EJ-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3002EJ-QX |
Description | DIODE SCHOTTKY 30V 200MA SOD323F |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-323F |
Category | Reverse Recovery Time (trr) 5 ns |
Mfr | Current - Reverse Leakage @ Vr 40 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 18pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOD-323F |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction 150°C |
Voltage - Forward (Vf) (Max) @ If 480 mV @ 200 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB500V-40 RRG | Taiwan Semiconductor Corporation | 14 077 | RB500V-40RRGCT-ND | € 0,20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,05485 | € 164,55 |
| 6 000 | € 0,04937 | € 296,22 |
| 9 000 | € 0,04657 | € 419,13 |
| 15 000 | € 0,04343 | € 651,45 |
| 21 000 | € 0,04156 | € 872,76 |
| 30 000 | € 0,04037 | € 1 211,10 |
| Unit Price without VAT: | € 0,05485 |
|---|---|
| Unit Price with VAT: | € 0,06637 |
