Direct
Similar

PMEG2010ER-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG2010ER-QXTR-ND - Tape & Reel (TR) 1727-PMEG2010ER-QXCT-ND - Cut Tape (CT) 1727-PMEG2010ER-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG2010ER-QX |
Description | DIODE SCHOTTKY 20V 1A SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SOD-123W |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 340 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 20 V | |
Capacitance @ Vr, F | 175pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,35000 | € 0,35 |
| 10 | € 0,21700 | € 2,17 |
| 100 | € 0,13690 | € 13,69 |
| 500 | € 0,10206 | € 51,03 |
| 1 000 | € 0,09078 | € 90,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,07642 | € 229,26 |
| 6 000 | € 0,06918 | € 415,08 |
| 9 000 | € 0,06549 | € 589,41 |
| 15 000 | € 0,06133 | € 919,95 |
| 21 000 | € 0,05887 | € 1 236,27 |
| 30 000 | € 0,05648 | € 1 694,40 |
| 75 000 | € 0,05124 | € 3 843,00 |
| 150 000 | € 0,04970 | € 7 455,00 |
| Unit Price without VAT: | € 0,35000 |
|---|---|
| Unit Price with VAT: | € 0,42350 |


