PMEG1030EH,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Panjit International Inc.
In Stock: 10 697
Unit Price: € 0,30000
Datasheet
Diode 10 V 3A Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG1030EH,115

DigiKey Part Number
1727-3851-2-ND - Tape & Reel (TR)
1727-3851-1-ND - Cut Tape (CT)
1727-3851-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG1030EH,115
Description
DIODE SCHOTTKY 10V 3A SOD123F
Customer Reference
Detailed Description
Diode 10 V 3A Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
PMEG1030EH,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
3 mA @ 10 V
Mfr
Capacitance @ Vr, F
85pF @ 1V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
10 V
Package / Case
Current - Average Rectified (Io)
3A
Supplier Device Package
SOD-123F
Voltage - Forward (Vf) (Max) @ If
530 mV @ 3 A
Operating Temperature - Junction
150°C (Max)
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SS3020HE_R1_00001Panjit International Inc.10 6973757-SS3020HE_R1_00001CT-ND€ 0,30000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes