Similar

PMEG1020EJ-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG1020EJ-QXTR-ND - Tape & Reel (TR) 1727-PMEG1020EJ-QXCT-ND - Cut Tape (CT) 1727-PMEG1020EJ-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG1020EJ-QX |
Description | DIODE SCHOTTKY 10V 2A SOD323F |
Customer Reference | |
Detailed Description | Diode 10 V 2A Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 10 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 460 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3 mA @ 10 V | |
Capacitance @ Vr, F | 40pF @ 5V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323F | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,42000 | € 0,42 |
| 10 | € 0,25900 | € 2,59 |
| 100 | € 0,16410 | € 16,41 |
| 500 | € 0,12304 | € 61,52 |
| 1 000 | € 0,10976 | € 109,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,09288 | € 278,64 |
| 6 000 | € 0,08436 | € 506,16 |
| 9 000 | € 0,08002 | € 720,18 |
| 15 000 | € 0,07514 | € 1 127,10 |
| 21 000 | € 0,07225 | € 1 517,25 |
| 30 000 | € 0,06945 | € 2 083,50 |
| 75 000 | € 0,06336 | € 4 752,00 |
| Unit Price without VAT: | € 0,42000 |
|---|---|
| Unit Price with VAT: | € 0,50820 |

