Mosfet Array 30V 590mA (Ta), 410mA (Ta) 285mW (Ta) Surface Mount DFN1010B-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 30V 590mA (Ta), 410mA (Ta) 285mW (Ta) Surface Mount DFN1010B-6
DFN0606 MOSFETs

PMCXB1000UEZ

DigiKey Part Number
1727-2737-2-ND - Tape & Reel (TR)
1727-2737-1-ND - Cut Tape (CT)
1727-2737-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMCXB1000UEZ
Description
MOSFET N/P-CH 30V 0.59A 6DFN
Customer Reference
Detailed Description
Mosfet Array 30V 590mA (Ta), 410mA (Ta) 285mW (Ta) Surface Mount DFN1010B-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel Complementary
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
590mA (Ta), 410mA (Ta)
Rds On (Max) @ Id, Vgs
670mOhm @ 590mA, 4.5V, 1.4Ohm @ 410mA, 4.5V
Vgs(th) (Max) @ Id
950mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.05nC @ 4.5V, 1.2nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
30.3pF @ 15V, 43.2pF @ 15V
Power - Max
285mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-XFDFN Exposed Pad
Supplier Device Package
DFN1010B-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 844
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,52000€ 0,52
10€ 0,32100€ 3,21
100€ 0,20530€ 20,53
500€ 0,15508€ 77,54
1 000€ 0,13888€ 138,88
2 000€ 0,12525€ 250,50
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,10564€ 528,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,52000
Unit Price with VAT:€ 0,62920