
PMCM650CUNEZ | |
|---|---|
DigiKey Part Number | 1727-PMCM650CUNEZTR-ND - Tape & Reel (TR) 1727-PMCM650CUNEZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PMCM650CUNEZ |
Description | MOSFET 2N-CH 6WLCSP |
Customer Reference | |
Detailed Description | Mosfet Array 556mW (Ta) Surface Mount 6-WLCSP (1.48x0.98) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Drain | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | - | |
Current - Continuous Drain (Id) @ 25°C | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 556mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, WLCSP | |
Supplier Device Package | 6-WLCSP (1.48x0.98) | |
Base Product Number |