


PMCA14UNYL | |
|---|---|
DigiKey Part Number | 1727-PMCA14UNYLTR-ND - Tape & Reel (TR) 1727-PMCA14UNYLCT-ND - Cut Tape (CT) 1727-PMCA14UNYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMCA14UNYL |
Description | SMALL SIGNAL MOSFET FOR MOBILE |
Customer Reference | |
Detailed Description | N-Channel 12 V 11A (Ta) 1.2W (Ta), 31W (Tc) Surface Mount DSN1010-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 16mOhm @ 5A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 3.3 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 855 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.2W (Ta), 31W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DSN1010-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,79000 | € 0,79 |
| 10 | € 0,49400 | € 4,94 |
| 50 | € 0,36120 | € 18,06 |
| 100 | € 0,31810 | € 31,81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,16820 | € 841,00 |
| 10 000 | € 0,15481 | € 1 548,10 |
| Unit Price without VAT: | € 0,79000 |
|---|---|
| Unit Price with VAT: | € 0,95590 |

