Bipolar (BJT) Transistor PNP 60 V 6 A 110MHz 1.35 W Surface Mount LFPAK56, Power-SO8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHPT60606PYX

DigiKey Part Number
1727-PHPT60606PYXTR-ND - Tape & Reel (TR)
1727-PHPT60606PYXCT-ND - Cut Tape (CT)
1727-PHPT60606PYXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PHPT60606PYX
Description
TRANS PNP 60V 6A LFPAK56 PWRSO8
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 6 A 110MHz 1.35 W Surface Mount LFPAK56, Power-SO8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
1.35 W
Mfr
Frequency - Transition
110MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
175°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q100
Current - Collector (Ic) (Max)
6 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
60 V
Package / Case
SC-100, SOT-669
Vce Saturation (Max) @ Ib, Ic
525mV @ 600mA, 6A
Supplier Device Package
LFPAK56, Power-SO8
Current - Collector Cutoff (Max)
100nA
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 500mA, 2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,86000€ 0,86
10€ 0,53400€ 5,34
100€ 0,34730€ 34,73
500€ 0,26710€ 133,55
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500€ 0,22807€ 342,11
3 000€ 0,20840€ 625,20
4 500€ 0,19838€ 892,71
7 500€ 0,18711€ 1 403,33
10 500€ 0,18045€ 1 894,72
15 000€ 0,17396€ 2 609,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,86000
Unit Price with VAT:€ 1,04060