Bipolar (BJT) Transistor PNP 40 V 10 A 97MHz 1.3 W Surface Mount LFPAK56, Power-SO8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHPT60410PY-QX

DigiKey Part Number
1727-PHPT60410PY-QXTR-ND - Tape & Reel (TR)
1727-PHPT60410PY-QXDKR-ND
1727-PHPT60410PY-QXCT-ND
Manufacturer
Manufacturer Product Number
PHPT60410PY-QX
Description
PHPT60410PY-Q/SOT669/LFPAK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 10 A 97MHz 1.3 W Surface Mount LFPAK56, Power-SO8
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
1.3 W
Mfr
Frequency - Transition
97MHz
Part Status
Active
Operating Temperature
175°C (TJ)
Transistor Type
Grade
Automotive
Current - Collector (Ic) (Max)
10 A
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
40 V
Mounting Type
Surface Mount
Vce Saturation (Max) @ Ib, Ic
800mV @ 500mA, 10A
Package / Case
SC-100, SOT-669
Current - Collector Cutoff (Max)
100nA
Supplier Device Package
LFPAK56, Power-SO8
DC Current Gain (hFE) (Min) @ Ic, Vce
240 @ 500mA, 2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PHPT60410PYXNexperia USA Inc.2321727-2262-1-ND€ 0,95000Parametric Equivalent
PHPT60410PYXRochester Electronics, LLC15 3232156-PHPT60410PYX-954-ND€ 0,60825Parametric Equivalent
In-Stock: 1 485
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500€ 0,26713€ 400,69
3 000€ 0,24474€ 734,22
4 500€ 0,23333€ 1 049,99
7 500€ 0,22051€ 1 653,83
10 500€ 0,21292€ 2 235,66
15 000€ 0,20554€ 3 083,10
Manufacturers Standard Package
1727-PHPT60410PY-QXDKR-ND
QuantityUnit PriceExt Price
1€ 0,99000€ 0,99
10€ 0,61500€ 6,15
100€ 0,40290€ 40,29
500€ 0,31156€ 155,78
1727-PHPT60410PY-QXCT-ND
QuantityUnit PriceExt Price
1€ 0,99000€ 0,99
10€ 0,61500€ 6,15
100€ 0,40290€ 40,29
500€ 0,31156€ 155,78
Unit Price without VAT:€ 0,99000
Unit Price with VAT:€ 1,19790