


PHDMI2BB4Z | |
|---|---|
DigiKey Part Number | 1727-PHDMI2BB4ZTR-ND - Tape & Reel (TR) 1727-PHDMI2BB4ZCT-ND - Cut Tape (CT) 1727-PHDMI2BB4ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHDMI2BB4Z |
Description | PHDMI2BB4/SOT1176/XSON10 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.4V Clamp 8.3A (8/20µs) Ipp Tvs Diode Surface Mount DFN2510A-10 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 8.3A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications HDMI, Telecom, USB |
Part Status Active | Capacitance @ Frequency 0.17pF @ 1MHz |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 4 | Package / Case 10-XFDFN |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 5.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP3010-04UTG | Littelfuse Inc. | 32 839 | F3507CT-ND | € 1,32000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,28000 | € 0,28 |
| 10 | € 0,17000 | € 1,70 |
| 100 | € 0,10620 | € 10,62 |
| 500 | € 0,07834 | € 39,17 |
| 1 000 | € 0,06933 | € 69,33 |
| 2 000 | € 0,06173 | € 123,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,05349 | € 267,45 |
| 10 000 | € 0,04838 | € 483,80 |
| 15 000 | € 0,04578 | € 686,70 |
| 25 000 | € 0,04285 | € 1 071,25 |
| 35 000 | € 0,04112 | € 1 439,20 |
| 50 000 | € 0,03943 | € 1 971,50 |
| Unit Price without VAT: | € 0,28000 |
|---|---|
| Unit Price with VAT: | € 0,33880 |
