
PESD5V0U1UT-QR | |
|---|---|
DigiKey Part Number | 1727-PESD5V0U1UT-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PESD5V0U1UT-QR |
Description | TVS DIODE 5VWM 21VC TO236AB |
Customer Reference | |
Detailed Description | 21V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 7V | |
Voltage - Clamping (Max) @ Ipp | 21V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 80W | |
Power Line Protection | No | |
Applications | Ethernet | |
Capacitance @ Frequency | 0.6pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,06417 | € 192,51 |
| 6 000 | € 0,05791 | € 347,46 |
| 9 000 | € 0,05472 | € 492,48 |
| 15 000 | € 0,05113 | € 766,95 |
| 21 000 | € 0,04900 | € 1 029,00 |
| 30 000 | € 0,04693 | € 1 407,90 |
| 75 000 | € 0,04240 | € 3 180,00 |
| 150 000 | € 0,03991 | € 5 986,50 |
| Unit Price without VAT: | € 0,06417 |
|---|---|
| Unit Price with VAT: | € 0,07765 |