


PESD24VS1UA-QX | |
|---|---|
DigiKey Part Number | 1727-PESD24VS1UA-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PESD24VS1UA-QX |
Description | TVS DIODE 24VWM 70VC SOD323 |
Customer Reference | |
Detailed Description | 70V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.5V | |
Voltage - Clamping (Max) @ Ipp | 70V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 160W | |
Power Line Protection | No | |
Applications | CAN, Telecom | |
Capacitance @ Frequency | 23pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,08037 | € 241,11 |
| 6 000 | € 0,07282 | € 436,92 |
| 9 000 | € 0,06897 | € 620,73 |
| 15 000 | € 0,06464 | € 969,60 |
| 21 000 | € 0,06207 | € 1 303,47 |
| 30 000 | € 0,05958 | € 1 787,40 |
| 75 000 | € 0,05411 | € 4 058,25 |
| 150 000 | € 0,05293 | € 7 939,50 |
| Unit Price without VAT: | € 0,08037 |
|---|---|
| Unit Price with VAT: | € 0,09725 |
