PEMX1,315 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 8 040
Unit Price: € 0,39000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: € 0,37000
Datasheet

Similar


onsemi
In Stock: 27 376
Unit Price: € 0,22000
Datasheet

Similar


Diodes Incorporated
In Stock: 6 082
Unit Price: € 0,43000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: € 0,43000
Datasheet

Similar


onsemi
In Stock: 17 062
Unit Price: € 0,40000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 704 928
Unit Price: € 0,16998
Datasheet
Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 100mA 100MHz 300mW Surface Mount SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEMX1,315

DigiKey Part Number
PEMX1,315-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PEMX1,315
Description
TRANS 2NPN 40V 100MA SOT-666
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 100mA 100MHz 300mW Surface Mount SOT-666
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1mA, 6V
Manufacturer
Nexperia USA Inc.
Power - Max
300mW
Packaging
Tape & Reel (TR)
Frequency - Transition
100MHz
Part Status
Not For New Designs
Operating Temperature
150°C (TJ)
Transistor Type
2 NPN (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100mA
Package / Case
SOT-563, SOT-666
Voltage - Collector Emitter Breakdown (Max)
40V
Supplier Device Package
SOT-666
Vce Saturation (Max) @ Ib, Ic
200mV @ 5mA, 50mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PEMX1,115Nexperia USA Inc.8 0401727-1727-1-ND€ 0,39000Parametric Equivalent
BC847BVC-7Diodes Incorporated0BC847BVC-7DICT-ND€ 0,37000Similar
BC847CDXV6T1Gonsemi27 376BC847CDXV6T1GOSCT-ND€ 0,22000Similar
MMDT2222V-7Diodes Incorporated6 082MMDT2222VDICT-ND€ 0,43000Similar
MMDT3904VC-7Diodes Incorporated0MMDT3904VCDICT-ND€ 0,43000Similar
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 000€ 0,06952€ 556,16
16 000€ 0,06365€ 1 018,40
24 000€ 0,06066€ 1 455,84
40 000€ 0,05730€ 2 292,00
56 000€ 0,05531€ 3 097,36
80 000€ 0,05338€ 4 270,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,06952
Unit Price with VAT:€ 0,08412