


PDZ6.2BF | |
|---|---|
DigiKey Part Number | 1727-PDZ6.2BFTR-ND - Tape & Reel (TR) 1727-PDZ6.2BFCT-ND - Cut Tape (CT) 1727-PDZ6.2BFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ6.2BF |
Description | DIODE ZENER 6.2V 400MW SOD323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 400 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 80 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 3 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323 |
Power - Max 400 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZMM3Z6V2ST1G | onsemi | 2 499 | SZMM3Z6V2ST1GOSCT-ND | € 0,30000 | Direct |
| BZT52C6V2S R9G | Taiwan Semiconductor Corporation | 8 510 | 1801-BZT52C6V2SR9GCT-ND | € 0,19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,16000 | € 0,16 |
| 10 | € 0,09800 | € 0,98 |
| 100 | € 0,06050 | € 6,05 |
| 500 | € 0,04400 | € 22,00 |
| 1 000 | € 0,03863 | € 38,63 |
| 2 000 | € 0,03410 | € 68,20 |
| 5 000 | € 0,02917 | € 145,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02279 | € 227,90 |
| 20 000 | € 0,02049 | € 409,80 |
| 30 000 | € 0,01932 | € 579,60 |
| 50 000 | € 0,01801 | € 900,50 |
| 70 000 | € 0,01722 | € 1 205,40 |
| 100 000 | € 0,01647 | € 1 647,00 |
| Unit Price without VAT: | € 0,16000 |
|---|---|
| Unit Price with VAT: | € 0,19360 |
