
PDZ5.1BGWJ | |
|---|---|
DigiKey Part Number | 1727-7769-2-ND - Tape & Reel (TR) 1727-7769-1-ND - Cut Tape (CT) 1727-7769-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ5.1BGWJ |
Description | DIODE ZENER 5.1V 365MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 365 mW ±2.35% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 1.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2.35% | Package / Case |
Power - Max 365 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 60 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C5V1-G RHG | Taiwan Semiconductor Corporation | 5 740 | 1801-BZT52C5V1-GRHGCT-ND | € 0,18000 | Similar |
| Cut Tape (CT) & Digi-Reel®: | 20000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,09500 | € 0,95 |
| 100 | € 0,05890 | € 5,89 |
| 500 | € 0,04290 | € 21,45 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18150 |

