
PDZ3.6BGWJ | |
|---|---|
DigiKey Part Number | 1727-PDZ3.6BGWJTR-ND - Tape & Reel (TR) 1727-PDZ3.6BGWJCT-ND - Cut Tape (CT) 1727-PDZ3.6BGWJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ3.6BGWJ |
Description | DIODE ZENER 3.6V 365MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 365 mW ±3.47% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±3.47% | Package / Case |
Power - Max 365 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 90 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B3V6-G RHG | Taiwan Semiconductor Corporation | 5 900 | 1801-BZT52B3V6-GRHGCT-ND | € 0,21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,09600 | € 0,96 |
| 100 | € 0,05940 | € 5,94 |
| 500 | € 0,04324 | € 21,62 |
| 1 000 | € 0,03799 | € 37,99 |
| 2 000 | € 0,03356 | € 67,12 |
| 5 000 | € 0,02874 | € 143,70 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18150 |