Bipolar (BJT) Transistor PNP 50 V 3 A 100MHz 650 mW Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS5350Z-QF

DigiKey Part Number
1727-PBSS5350Z-QFTR-ND - Tape & Reel (TR)
1727-PBSS5350Z-QFCT-ND - Cut Tape (CT)
1727-PBSS5350Z-QFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS5350Z-QF
Description
TRANS PNP 50V 3A SOT-223
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 3 A 100MHz 650 mW Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2A, 2V
Mfr
Power - Max
650 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Grade
Automotive
Current - Collector (Ic) (Max)
3 A
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
50 V
Mounting Type
Surface Mount
Vce Saturation (Max) @ Ib, Ic
300mV @ 200mA, 2A
Package / Case
TO-261-4, TO-261AA
Current - Collector Cutoff (Max)
100nA (ICBO)
Supplier Device Package
SOT-223
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,48000€ 0,48
10€ 0,29600€ 2,96
100€ 0,18860€ 18,86
500€ 0,14176€ 70,88
1 000€ 0,12666€ 126,66
2 000€ 0,11394€ 227,88
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,09737€ 389,48
8 000€ 0,08886€ 710,88
12 000€ 0,08708€ 1 044,96
Manufacturers Standard Package
Unit Price without VAT:€ 0,48000
Unit Price with VAT:€ 0,58080