Bipolar (BJT) Transistor PNP 50 V 2 A 100MHz 1 W Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 50 V 2 A 100MHz 1 W Surface Mount SOT-89
PBSS304NX-QX

PBSS5250X,135

DigiKey Part Number
1727-1198-2-ND - Tape & Reel (TR)
1727-1198-1-ND - Cut Tape (CT)
1727-1198-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS5250X,135
Description
TRANS PNP 50V 2A SOT-89
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 2 A 100MHz 1 W Surface Mount SOT-89
Datasheet
 Datasheet
EDA/CAD Models
PBSS5250X,135 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
1 W
Mfr
Frequency - Transition
100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Transistor Type
Qualification
AEC-Q100
Current - Collector (Ic) (Max)
2 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
TO-243AA
Vce Saturation (Max) @ Ib, Ic
320mV @ 200mA, 2A
Supplier Device Package
SOT-89
Current - Collector Cutoff (Max)
100nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 1A, 2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PBSS5350X,147Nexperia USA Inc.211727-1224-1-ND€ 0,40000Similar
2SA2016-TD-Eonsemi8 8592SA2016-TD-EOSCT-ND€ 1,07000Direct
2SA2153-TD-Eonsemi8632SA2153-TD-EOSCT-ND€ 0,65000Direct
2SA2060(TE12L,F)Toshiba Semiconductor and Storage743264-2SA2060(TE12L,F)CT-ND€ 0,80000Similar
2SB1123S-TD-Eonsemi1 5252SB1123S-TD-EOSCT-ND€ 0,74000Similar
In-Stock: 27
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,42000€ 0,42
10€ 0,26100€ 2,61
* All Digi-Reel orders will add a € 5,50 reeling fee.
Unit Price without VAT:€ 0,42000
Unit Price with VAT:€ 0,50820