
PBSS5120T,215 | |
|---|---|
DigiKey Part Number | 1727-3941-2-ND - Tape & Reel (TR) 1727-3941-1-ND - Cut Tape (CT) 1727-3941-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS5120T,215 |
Description | TRANS PNP 20V 1A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 1 A 100MHz 480 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PBSS5120T,215 Models |
Category | Power - Max 480 mW |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 20 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 50mA, 1A | Supplier Device Package TO-236AB |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 500mA, 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSS5130AHZGT116 | Rohm Semiconductor | 4 169 | 846-BSS5130AHZGT116CT-ND | € 0,59000 | Similar |
| NSV20200LT1G | onsemi | 5 665 | NSV20200LT1GOSCT-ND | € 0,69000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,40000 | € 0,40 |
| 10 | € 0,24600 | € 2,46 |
| 100 | € 0,15550 | € 15,55 |
| 500 | € 0,11620 | € 58,10 |
| 1 000 | € 0,10350 | € 103,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,08733 | € 261,99 |
| 6 000 | € 0,07917 | € 475,02 |
| 9 000 | € 0,07501 | € 675,09 |
| 15 000 | € 0,07034 | € 1 055,10 |
| 21 000 | € 0,06757 | € 1 418,97 |
| 30 000 | € 0,06488 | € 1 946,40 |
| Unit Price without VAT: | € 0,40000 |
|---|---|
| Unit Price with VAT: | € 0,48400 |