
PBSS4330PAS-QX | |
|---|---|
DigiKey Part Number | 1727-PBSS4330PAS-QXTR-ND - Tape & Reel (TR) 1727-PBSS4330PAS-QXCT-ND - Cut Tape (CT) 1727-PBSS4330PAS-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4330PAS-QX |
Description | TRANS NPN 30V 3A DFN2020D-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 3 A 210MHz 600 mW Surface Mount DFN2020D-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 220mV @ 100mA, 2A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 500mA, 2V | |
Power - Max | 600 mW | |
Frequency - Transition | 210MHz | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 3-UDFN Exposed Pad | |
Supplier Device Package | DFN2020D-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,65000 | € 0,65 |
| 10 | € 0,40700 | € 4,07 |
| 100 | € 0,26270 | € 26,27 |
| 500 | € 0,20024 | € 100,12 |
| 1 000 | € 0,18011 | € 180,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,15451 | € 463,53 |
| 6 000 | € 0,14162 | € 849,72 |
| 9 000 | € 0,13504 | € 1 215,36 |
| 15 000 | € 0,12766 | € 1 914,90 |
| 21 000 | € 0,12329 | € 2 589,09 |
| 30 000 | € 0,11904 | € 3 571,20 |
| Unit Price without VAT: | € 0,65000 |
|---|---|
| Unit Price with VAT: | € 0,78650 |