PBSS4021NZ,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 451
Unit Price: € 1,23000
Datasheet
Bipolar (BJT) Transistor NPN 20 V 8 A 95MHz 2.6 W Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS4021NZ,115

DigiKey Part Number
1727-5092-2-ND - Tape & Reel (TR)
1727-5092-1-ND - Cut Tape (CT)
1727-5092-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS4021NZ,115
Description
TRANS NPN 20V 8A SOT-223
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 20 V 8 A 95MHz 2.6 W Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
2.6 W
Mfr
Frequency - Transition
95MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Transistor Type
Qualification
AEC-Q100
Current - Collector (Ic) (Max)
8 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
20 V
Package / Case
TO-261-4, TO-261AA
Vce Saturation (Max) @ Ib, Ic
170mV @ 400mA, 8A
Supplier Device Package
SOT-223
Current - Collector Cutoff (Max)
100nA
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 4A, 2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZXTN25020DGTADiodes Incorporated451ZXTN25020DGCT-ND€ 1,23000Similar
In-Stock: 0
Marketplace Stock: 81 990 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes

Other Suppliers on DigiKey

81 990In Stock
Ships from Rochester Electronics, LLC