PBHV9115T-QR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: € 0,63000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 3 756
Unit Price: € 0,66000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 7
Unit Price: € 0,63000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: € 0,82000
Datasheet
TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBHV9115T-QR

DigiKey Part Number
1727-PBHV9115T-QRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PBHV9115T-QR
Description
TRANS PNP 150V 1A TO-236AB
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 150 V 1 A 115MHz 300 mW Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
150 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 100mA, 500mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 10V
Power - Max
300 mW
Frequency - Transition
115MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,14857€ 445,71
6 000€ 0,13553€ 813,18
Manufacturers Standard Package
Unit Price without VAT:€ 0,14857
Unit Price with VAT:€ 0,17977