
NZX3V6C,133 | |
|---|---|
DigiKey Part Number | 1727-6158-1-ND - Cut Tape (CT) 1727-6158-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | NZX3V6C,133 |
Description | DIODE ZENER 3.7V 500MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.7 V 500 mW ±3% Through Hole ALF2 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±3% | Supplier Device Package ALF2 |
Power - Max 500 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,09500 | € 0,95 |
| 100 | € 0,05880 | € 5,88 |
| 500 | € 0,04268 | € 21,34 |
| 1 000 | € 0,03745 | € 37,45 |
| 2 000 | € 0,03304 | € 66,08 |
| 5 000 | € 0,02824 | € 141,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02526 | € 252,60 |
| 20 000 | € 0,02276 | € 455,20 |
| 30 000 | € 0,02148 | € 644,40 |
| 50 000 | € 0,02004 | € 1 002,00 |
| 70 000 | € 0,01919 | € 1 343,30 |
| 100 000 | € 0,01836 | € 1 836,00 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18150 |