
NZH6V8B,115 | |
|---|---|
DigiKey Part Number | 2156-NZH6V8B,115-954-ND |
Manufacturer | |
Manufacturer Product Number | NZH6V8B,115 |
Description | DIODE ZENER 6.8V 500MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW ±3% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 3.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F |
| Bulk: | 131980 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 721 | € 0,06885 | € 256,19 |
| Unit Price without VAT: | € 0,06885 |
|---|---|
| Unit Price with VAT: | € 0,08331 |
