
NZH3V6B,115 | |
|---|---|
DigiKey Part Number | 1727-5071-2-ND - Tape & Reel (TR) 1727-5071-1-ND - Cut Tape (CT) 1727-5071-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZH3V6B,115 |
Description | DIODE ZENER 3.6V 500MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | NZH3V6B,115 Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q100 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123F |
Impedance (Max) (Zzt) 60 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 5 µA @ 1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z3V6B | onsemi | 106 192 | MM3Z3V6BCT-ND | € 0,21000 | Similar |
| MM3Z3V6C | onsemi | 7 925 | MM3Z3V6CCT-ND | € 0,19000 | Similar |
| MMSZ5227B RHG | Taiwan Semiconductor Corporation | 5 990 | 1801-MMSZ5227BRHGCT-ND | € 0,20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,11700 | € 1,17 |
| 100 | € 0,07220 | € 7,22 |
| 500 | € 0,05286 | € 26,43 |
| 1 000 | € 0,04657 | € 46,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,03854 | € 115,62 |
| 6 000 | € 0,03448 | € 206,88 |
| 9 000 | € 0,03241 | € 291,69 |
| 15 000 | € 0,03008 | € 451,20 |
| 21 000 | € 0,02870 | € 602,70 |
| 30 000 | € 0,02736 | € 820,80 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,22990 |