Similar

NXS0104UMAZ | |
|---|---|
DigiKey Part Number | 1727-NXS0104UMAZTR-ND - Tape & Reel (TR) 1727-NXS0104UMAZCT-ND - Cut Tape (CT) 1727-NXS0104UMAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXS0104UMAZ |
Description | IC XLTR VL BIDIR 12-WLCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 24Mbps 12-WLCSP (1.36x1.86) |
Datasheet | Datasheet |
Category | Voltage - VCCA 1.65 V ~ 3.6 V |
Manufacturer Nexperia USA Inc. | Voltage - VCCB 2.3 V ~ 5.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Non-Inverted |
Part Status Active | Data Rate 24Mbps |
Translator Type Voltage Level | Operating Temperature -40°C ~ 125°C (TA) |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 12-UFBGA, WLCSP |
Channels per Circuit 4 | Supplier Device Package 12-WLCSP (1.36x1.86) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TXS0104EYZTR | Texas Instruments | 40 666 | 296-22001-1-ND | € 0,99000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,60000 | € 0,60 |
| 10 | € 0,42700 | € 4,27 |
| 25 | € 0,38320 | € 9,58 |
| 100 | € 0,33530 | € 33,53 |
| 250 | € 0,31244 | € 78,11 |
| 500 | € 0,29866 | € 149,33 |
| 1 000 | € 0,29413 | € 294,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,29606 | € 888,18 |
| Unit Price without VAT: | € 0,60000 |
|---|---|
| Unit Price with VAT: | € 0,72600 |
