
NXP3875YVL | |
|---|---|
DigiKey Part Number | 1727-NXP3875YVLTR-ND - Tape & Reel (TR) 1727-NXP3875YVLCT-ND - Cut Tape (CT) 1727-NXP3875YVLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXP3875YVL |
Description | TRANS NPN 50V 0.15A TO-236AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 80MHz Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | NXP3875YVL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 2mA, 6V | |
Frequency - Transition | 80MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,12600 | € 1,26 |
| 100 | € 0,07800 | € 7,80 |
| 500 | € 0,05712 | € 28,56 |
| 1 000 | € 0,05038 | € 50,38 |
| 2 000 | € 0,04468 | € 89,36 |
| 5 000 | € 0,03849 | € 192,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,03166 | € 316,60 |
| 20 000 | € 0,02866 | € 573,20 |
| 30 000 | € 0,02713 | € 813,90 |
| 50 000 | € 0,02542 | € 1 271,00 |
| 70 000 | € 0,02440 | € 1 708,00 |
| 100 000 | € 0,02341 | € 2 341,00 |
| 250 000 | € 0,02125 | € 5 312,50 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25410 |