Voltage Level Translator Bidirectional 1 Circuit 6 Channel 110Mbps 16-DHVQFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NXB0106BQX

DigiKey Part Number
1727-NXB0106BQXTR-ND - Tape & Reel (TR)
1727-NXB0106BQXCT-ND - Cut Tape (CT)
1727-NXB0106BQXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NXB0106BQX
Description
IC XLTR VL BIDIR 16-DHVQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 6 Channel 110Mbps 16-DHVQFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCA
1.2 V ~ 3.6 V
Manufacturer
Nexperia USA Inc.
Voltage - VCCB
1.65 V ~ 5.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Output Type
Tri-State
Part Status
Active
Data Rate
110Mbps
Translator Type
Voltage Level
Operating Temperature
-40°C ~ 125°C (TA)
Channel Type
Bidirectional
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
16-VFQFN Exposed Pad
Channels per Circuit
6
Supplier Device Package
16-DHVQFN (2.5x3.5)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 864
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,66000€ 0,66
10€ 0,47100€ 4,71
25€ 0,42360€ 10,59
100€ 0,37110€ 37,11
250€ 0,34620€ 86,55
500€ 0,33118€ 165,59
1 000€ 0,32769€ 327,69
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,30353€ 910,59
6 000€ 0,29605€ 1 776,30
9 000€ 0,29230€ 2 630,70
15 000€ 0,28815€ 4 322,25
21 000€ 0,28573€ 6 000,33
30 000€ 0,28340€ 8 502,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,66000
Unit Price with VAT:€ 0,79860