


NPS4001GVH | |
|---|---|
DigiKey Part Number | 1727-NPS4001GVHTR-ND - Tape & Reel (TR) 1727-NPS4001GVHCT-ND - Cut Tape (CT) 1727-NPS4001GVHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NPS4001GVH |
Description | NPS4001GV/SOT753/SO5 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A SC-74A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 5.5V | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 55mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Battery | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-74A | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,28000 | € 0,28 |
| 10 | € 0,18800 | € 1,88 |
| 25 | € 0,16680 | € 4,17 |
| 100 | € 0,14330 | € 14,33 |
| 250 | € 0,13224 | € 33,06 |
| 500 | € 0,12556 | € 62,78 |
| 1 000 | € 0,12006 | € 120,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,11327 | € 339,81 |
| 6 000 | € 0,10994 | € 659,64 |
| 9 000 | € 0,10828 | € 974,52 |
| 15 000 | € 0,10643 | € 1 596,45 |
| 21 000 | € 0,10536 | € 2 212,56 |
| 30 000 | € 0,10432 | € 3 129,60 |
| 75 000 | € 0,10209 | € 7 656,75 |
| Unit Price without VAT: | € 0,28000 |
|---|---|
| Unit Price with VAT: | € 0,33880 |