
NMUX1309PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-NMUX1309PW-Q100JTR-ND - Tape & Reel (TR) 1727-NMUX1309PW-Q100JCT-ND - Cut Tape (CT) 1727-NMUX1309PW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NMUX1309PW-Q100J |
Description | 1.5 V TO 5.5 V, DUAL 4-CHANNEL S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 146Ohm 16-TSSOP |
Datasheet | Datasheet |
Category | Charge Injection 8pC |
Manufacturer Nexperia USA Inc. | Channel Capacitance (CS(off), CD(off)) 1.5pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 1nA (Typ) |
Part Status Active | Crosstalk -80dB @ 1MHz |
Switch Circuit SP4T | Operating Temperature -40°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 4:1 | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
On-State Resistance (Max) 146Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 1Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 1.5V ~ 5.5V | Supplier Device Package 16-TSSOP |
Switch Time (Ton, Toff) (Max) 17ns, 69ns | Base Product Number |
-3db Bandwidth 380MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMUX1309AQPWRQ1 | Texas Instruments | 2 532 | 296-TMUX1309AQPWRQ1CT-ND | € 0,62000 | Similar |
| TMUX1309QPWRQ1 | Texas Instruments | 5 434 | 296-TMUX1309QPWRQ1CT-ND | € 0,69000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,32000 | € 0,32 |
| 10 | € 0,21800 | € 2,18 |
| 25 | € 0,19440 | € 4,86 |
| 100 | € 0,16770 | € 16,77 |
| 250 | € 0,15496 | € 38,74 |
| 500 | € 0,14734 | € 73,67 |
| 1 000 | € 0,14106 | € 141,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,11252 | € 281,30 |
| 5 000 | € 0,10906 | € 545,30 |
| 7 500 | € 0,10734 | € 805,05 |
| 12 500 | € 0,10542 | € 1 317,75 |
| 17 500 | € 0,10430 | € 1 825,25 |
| 25 000 | € 0,10322 | € 2 580,50 |
| Unit Price without VAT: | € 0,32000 |
|---|---|
| Unit Price with VAT: | € 0,38720 |