Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NEX40400EDAZ

DigiKey Part Number
1727-NEX40400EDAZTR-ND - Tape & Reel (TR)
1727-NEX40400EDAZCT-ND - Cut Tape (CT)
1727-NEX40400EDAZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NEX40400EDAZ
Description
4.5V TO 40V, 600MA, SYNCHRONOUS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
40V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Output (Max)
40V
Part Status
Active
Current - Output
Function
Step-Down
Frequency - Switching
1.05MHz
Output Configuration
Positive
Synchronous Rectifier
Yes
Topology
Operating Temperature
-40°C ~ 150°C (TJ)
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
4.5V
Supplier Device Package
6-TSSOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NEX40400DDAZNexperia USA Inc.2221727-NEX40400DDAZCT-ND€ 0,65000Parametric Equivalent
In-Stock: 247
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,66000€ 0,66
10€ 0,47300€ 4,73
25€ 0,42480€ 10,62
100€ 0,37210€ 37,21
250€ 0,34704€ 86,76
500€ 0,33194€ 165,97
1 000€ 0,31949€ 319,49
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,30412€ 912,36
6 000€ 0,29660€ 1 779,60
9 000€ 0,29284€ 2 635,56
15 000€ 0,28866€ 4 329,90
21 000€ 0,28622€ 6 010,62
Manufacturers Standard Package
Unit Price without VAT:€ 0,66000
Unit Price with VAT:€ 0,79860