
NCA9548APWJ | |
|---|---|
DigiKey Part Number | 1727-NCA9548APWJTR-ND - Tape & Reel (TR) 1727-NCA9548APWJCT-ND - Cut Tape (CT) 1727-NCA9548APWJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCA9548APWJ |
Description | NCA9548APW/SOT355/TSSOP24 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 2 x 1:8 24-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low -, 9mA |
Manufacturer Nexperia USA Inc. | Voltage Supply Source Single Supply |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Bus Switch | Mounting Type Surface Mount |
Circuit 2 x 1:8 | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Independent Circuits 1 | Supplier Device Package 24-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,06000 | € 1,06 |
| 10 | € 0,77300 | € 7,73 |
| 25 | € 0,69920 | € 17,48 |
| 100 | € 0,61840 | € 61,84 |
| 250 | € 0,57984 | € 144,96 |
| 500 | € 0,55662 | € 278,31 |
| 1 000 | € 0,54615 | € 546,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,51728 | € 1 293,20 |
| 5 000 | € 0,50511 | € 2 525,55 |
| 7 500 | € 0,49902 | € 3 742,65 |
| 12 500 | € 0,49226 | € 6 153,25 |
| Unit Price without VAT: | € 1,06000 |
|---|---|
| Unit Price with VAT: | € 1,28260 |