New Product
Bus Switch 2 x 1:8 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCA9548APWJ

DigiKey Part Number
1727-NCA9548APWJTR-ND - Tape & Reel (TR)
1727-NCA9548APWJCT-ND - Cut Tape (CT)
1727-NCA9548APWJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCA9548APWJ
Description
NCA9548APW/SOT355/TSSOP24
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bus Switch 2 x 1:8 24-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
-, 9mA
Manufacturer
Nexperia USA Inc.
Voltage Supply Source
Single Supply
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.65V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Bus Switch
Mounting Type
Surface Mount
Circuit
2 x 1:8
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Independent Circuits
1
Supplier Device Package
24-TSSOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 520
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,06000€ 1,06
10€ 0,77300€ 7,73
25€ 0,69920€ 17,48
100€ 0,61840€ 61,84
250€ 0,57984€ 144,96
500€ 0,55662€ 278,31
1 000€ 0,54615€ 546,15
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,51728€ 1 293,20
5 000€ 0,50511€ 2 525,55
7 500€ 0,49902€ 3 742,65
12 500€ 0,49226€ 6 153,25
Manufacturers Standard Package
Unit Price without VAT:€ 1,06000
Unit Price with VAT:€ 1,28260