Direct

MMBZ33VAL-QVL | |
|---|---|
DigiKey Part Number | 1727-MMBZ33VAL-QVLTR-ND - Tape & Reel (TR) 1727-MMBZ33VAL-QVLCT-ND - Cut Tape (CT) 1727-MMBZ33VAL-QVLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ33VAL-QVL |
Description | TVS DIODE 26VWM 46VC TO236AB |
Customer Reference | |
Detailed Description | 46V Clamp 870mA Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 26V (Max) | |
Voltage - Breakdown (Min) | 31.35V | |
Voltage - Clamping (Max) @ Ipp | 46V | |
Current - Peak Pulse (10/1000µs) | 870mA | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 45pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 10 | € 0,13600 | € 1,36 |
| 100 | € 0,08480 | € 8,48 |
| 500 | € 0,06226 | € 31,13 |
| 1 000 | € 0,05497 | € 54,97 |
| 2 000 | € 0,04881 | € 97,62 |
| 5 000 | € 0,04213 | € 210,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,03800 | € 380,00 |
| 20 000 | € 0,03451 | € 690,20 |
| 30 000 | € 0,03274 | € 982,20 |
| 50 000 | € 0,03074 | € 1 537,00 |
| 70 000 | € 0,02956 | € 2 069,20 |
| 100 000 | € 0,02841 | € 2 841,00 |
| 250 000 | € 0,02593 | € 6 482,50 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26620 |

