
HEF4894BTT,118 | |
|---|---|
DigiKey Part Number | 1727-HEF4894BTT,118TR-ND - Tape & Reel (TR) 1727-HEF4894BTT,118CT-ND - Cut Tape (CT) 1727-HEF4894BTT,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4894BTT,118 |
Description | IC SR OPEN DRAIN 12BIT 20-TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 12 Bit 20-TSSOP |
Datasheet | Datasheet |
Category | Number of Bits per Element 12 |
Manufacturer Nexperia USA Inc. | Function Serial to Parallel, Serial |
Series | Voltage - Supply 3V ~ 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Output Type Open Drain | Supplier Device Package 20-TSSOP |
Number of Elements 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,18000 | € 1,18 |
| 10 | € 0,85800 | € 8,58 |
| 25 | € 0,77720 | € 19,43 |
| 100 | € 0,68890 | € 68,89 |
| 250 | € 0,64680 | € 161,70 |
| 500 | € 0,63138 | € 315,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,63551 | € 1 588,78 |
| Unit Price without VAT: | € 1,18000 |
|---|---|
| Unit Price with VAT: | € 1,42780 |